6LE24-N20-10PPM-LGH
Description: DC-DC Regulated Power Supply Module,

Overview of 6LE24-N20-10PPM-LGH by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

Price & Stock for 6LE24-N20-10PPM-LGH by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-6LE24-N20-10PPM-LGH-ND
DigiKey DC/DC CONVERTER 6000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,343.0500
$1,343.0500 Buy Now
DISTI # 6LE24-N20-10PPM-LG
Avnet Americas Module DC-DC 1-OUT 0V to 6000V 3.33mA 20W Chassis Mount - Bulk (Alt: 6LE24-N20-10PPM-LG) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,091.3134
$1,091.3134 Buy Now
DISTI # 324-6LE24N2010PPMLGH
Mouser Electronics Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/C Temperature Coefficient, LGH HVout connector RoHS: Compliant 0
  • 1 $1,342.8000
  • 5 $1,331.3800
$1,331.3800 / $1,342.8000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,291.5300
  • 3 $1,238.0400
  • 5 $1,219.4700
  • 10 $1,201.1800
$1,201.1800 / $1,291.5300 Buy Now

CAD Models for 6LE24-N20-10PPM-LGH by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6LE24-N20-10PPM-LGH by Advanced Energy Industries Inc

6LE24-N20-10PPM-LGH
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. 6LE24-N20-10PPM-LGH
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6LE24-N20-10PPM-LGH by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6LE24-N20-10PPM-LGH by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 6LE24-N20-10PPM-LGH would you like to use for your alert(s)?
  • Please alert me when 6LE24-N20-10PPM-LGH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6LE24-N20-10PPM-LGH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6LE24-N20-10PPM-LGH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6LE24-N20-10PPM-LGH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6LE24-N20-10PPM-LGH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6LE24-N20-10PPM-LGH by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: