Part Details for 6LE24-P20-DAF by Advanced Energy Industries Inc
Overview of 6LE24-P20-DAF by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 6LE24-P20-DAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6LE24-P20-DAF-ND
|
DigiKey | DC/DC CONVERTER 6000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,294.6900 | Buy Now |
DISTI #
6LE24-P20-DAF
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 3.33mA 20W Chassis Mount - Bulk (Alt: 6LE24-P20-DAF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,052.0195 | Buy Now |
DISTI #
324-6LE24-P20-DAF
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female) RoHS: Compliant | 0 |
|
$1,283.4400 / $1,294.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,157.9300 / $1,245.0300 | Buy Now |
Part Details for 6LE24-P20-DAF
6LE24-P20-DAF CAD Models
6LE24-P20-DAF Part Data Attributes
|
6LE24-P20-DAF
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
6LE24-P20-DAF
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |