Part Details for 6M30A2SQ (ALTERNATE: 784337 11710) by Marathon Special Products
Overview of 6M30A2SQ (ALTERNATE: 784337 11710) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6M30A2SQ (ALTERNATE: 784337 11710)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193110
|
RS | Fuseholder, Class M, 600V, 30A, 2 Pole, W/Screw Conn W/Quick Discon, 10-22Awg | Marathon Special Products 6M30A2SQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$15.6800 / $19.5900 | Buy Now |