Part Details for 6MBI75F-060 by Fuji Electric Co Ltd
Overview of 6MBI75F-060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6MBI75F-060
6MBI75F-060 CAD Models
6MBI75F-060 Part Data Attributes
|
6MBI75F-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6MBI75F-060
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, M616, 19 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XUFM-X19 | |
Pin Count | 19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW SATURATION VOLTAGE | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
JESD-30 Code | R-XUFM-X19 | |
Number of Elements | 6 | |
Number of Terminals | 19 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1500 ns | |
Turn-on Time-Nom (ton) | 800 ns |
Alternate Parts for 6MBI75F-060
This table gives cross-reference parts and alternative options found for 6MBI75F-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MBI75F-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG50J6ES50 | TRANSISTOR 50 A, 600 V, N-CHANNEL IGBT, 2-94A2A, 19 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 6MBI75F-060 vs MG50J6ES50 |
CM50TF-12H | Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel | Powerex Power Semiconductors | 6MBI75F-060 vs CM50TF-12H |
CM75TU-12F | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, | Mitsubishi Electric | 6MBI75F-060 vs CM75TU-12F |
6MBI75L-060 | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, M616, 19 PIN | Fuji Electric Co Ltd | 6MBI75F-060 vs 6MBI75L-060 |
MWI50-06A7 | Insulated Gate Bipolar Transistor, 72A I(C), 600V V(BR)CES, N-Channel, MODULE-17 | Littelfuse Inc | 6MBI75F-060 vs MWI50-06A7 |
BSM50GD60DLCE3224 | Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel, | Eupec Gmbh & Co Kg | 6MBI75F-060 vs BSM50GD60DLCE3224 |
MG75J6ES1 | TRANSISTOR 75 A, 600 V, N-CHANNEL IGBT, 2-94A2A, 19 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 6MBI75F-060 vs MG75J6ES1 |
CM50TF-12H | Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel, | Mitsubishi Electric | 6MBI75F-060 vs CM50TF-12H |
CM75TU-12F | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | 6MBI75F-060 vs CM75TU-12F |
FS75R07N2E4 | Insulated Gate Bipolar Transistor, 75A I(C), 650V V(BR)CES, N-Channel, MODULE-28 | Infineon Technologies AG | 6MBI75F-060 vs FS75R07N2E4 |