Part Details for 6MBI75UB120 by not specified
Overview of 6MBI75UB120 by not specified
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6MBI75UB120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1200V / 75A 6 IN ONE-PACKAGE IGBT MODULE Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel RoHS: Not Compliant | Asia - 6 |
|
RFQ |