There are no models available for this part yet.
Overview of 6MBP20XSD-060-50 by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6MBP20XSD-060-50 by Fuji Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC2266
|
Newark | Igbt Dil 6-Pack, 20A, 600V With O/I, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):20A, Isolation Voltage:1500Vrms, Ipm Case Style:Dip, Ipm Series:6Mbp15Xs, Product Range:Igbt Module X Series, Rohs Compliant: Yes |Fuji Electric 6MBP20XSD-060-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6800 / $18.4500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.6800 / $18.4500 | Buy Now |
CAD Models for 6MBP20XSD-060-50 by Fuji Electric Co Ltd
Part Data Attributes for 6MBP20XSD-060-50 by Fuji Electric Co Ltd
6MBP20XSD-060-50
Fuji Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
FUJI ELECTRIC
|
Want to compare parts?
-
6MBP20XSD-060-50Fuji Electric Co LtdVS
-