Part Details for 6N02000G33YC by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 6N02000G33YC by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N02000G33YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V3.3V 10mA 30ppm 2MHz SMD7050-4P Crystal Oscillators ROHS | 98 |
|
$0.3471 / $0.3675 | Buy Now |