Part Details for 6N70656G33YC by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 6N70656G33YC by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N70656G33YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 30ppm CMOS 70.656MHz SMD7050-4P Crystal Oscillators ROHS | 20 |
|
$0.7450 / $1.0167 | Buy Now |