There are no models available for this part yet.
Overview of 6PA1 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2836-PA1-GE | Renesas Electronics Corporation | 4 Channel Video QUAD/MUX Controller | |
RJHSE706PA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, without shield, with LEDs.. | |
RJHSE736PA1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 6P6C, Right angle, Shield, With LEDs |
Price & Stock for 6PA1 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23F2042
|
Newark | Actuator, 5.01N, E6/V6 Series Limit Sw, For Use With:Honeywell Ls Series Limit Switches, Operating Force Max:5.01N, Over Travel Min:5.56Mm Rohs Compliant: Yes |Honeywell 6PA1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6000 / $67.2400 | Buy Now | |
Onlinecomponents.com | Enclosed Basic Series Limit Switch - Replacement Part - Q2 Actuator - Roller Lever RoHS: Compliant |
32 In Stock |
|
$64.9700 / $77.5800 | Buy Now | ||
Master Electronics | Enclosed Basic Series Limit Switch - Replacement Part - Q2 Actuator - Roller Lever RoHS: Compliant |
32 In Stock |
|
$64.9700 / $77.5800 | Buy Now |
CAD Models for 6PA1 by Honeywell Sensing and Control
Part Data Attributes for 6PA1 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|