Part Details for 6PA16 by Honeywell Sensing and Control
Overview of 6PA16 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6PA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2045
|
Newark | Replacement Actuator, N28, 1 Way Roller, For Use With:Honeywell Enclosed Basic Series Limit Switches, Ip/Nema Rating:-, Product Range:6Pa Series Rohs Compliant: Yes |Honeywell 6PA16 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5900 / $194.3700 | Buy Now |
DISTI #
480-4313-ND
|
DigiKey | REPLACEMENT ACTUATOR E6/V6 SER Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6030 | Buy Now |
DISTI #
785-6PA16
|
Mouser Electronics | Switch Actuators Enclosed Switch Roller Lever RoHS: Compliant | 8 |
|
$127.6000 / $136.8300 | Buy Now |
DISTI #
70119812
|
RS | Limit Switch Actuator For Use With Enclosed Basic Series | Honeywell 6PA16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 8 |
|
$162.3600 | Buy Now |
|
Onlinecomponents.com | Switch Access Limit/Enclosed Switch Roller Lever RoHS: Compliant |
20 In Stock |
|
$124.4900 / $138.0300 | Buy Now |
|
Master Electronics | Switch Access Limit/Enclosed Switch Roller Lever RoHS: Compliant |
20 In Stock |
|
$124.4900 / $138.0300 | Buy Now |