Part Details for 6PA5-EX by Honeywell Sensing and Control
Overview of 6PA5-EX by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6PA5-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2044
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell 6PA5-EX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.5600 / $186.5300 | Buy Now |
DISTI #
46AJ2976
|
Newark | Enclosed Basic - Spare Part/Honeywell |Honeywell 6PA5-EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.0500 / $158.3300 | Buy Now |
DISTI #
480-4319-ND
|
DigiKey | BRONZE ROLLER Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.0800 | Buy Now |
DISTI #
785-6PA5-EX
|
Mouser Electronics | Switch Hardware Bronze Roller RoHS: Compliant | 0 |
|
$148.0900 / $155.7900 | Order Now |
DISTI #
70119813
|
RS | Switch part, Limit act., Rlr lever, 0.75 in. dia. x 0.312 in. w rlr | Honeywell 6PA5-EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$176.6400 | RFQ |
|
Onlinecomponents.com | Limit Switch Actuator - Roller Lever - Bronze Roller RoHS: Compliant |
52 In Stock |
|
$152.7200 / $183.2800 | Buy Now |
|
Master Electronics | Limit Switch Actuator - Roller Lever - Bronze Roller RoHS: Compliant |
52 In Stock |
|
$152.7200 / $183.2800 | Buy Now |