Part Details for 6PA63 by Honeywell Sensing and Control
Overview of 6PA63 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6PA63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2051
|
Newark | Switch Actuator, For Use With:Honeywell Ls Series Limit Switches, Ip/Nema Rating:-, Product Range:Ls Series Rohs Compliant: Yes |Honeywell 6PA63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$91.3600 / $107.3600 | Buy Now |
DISTI #
480-2921-ND
|
DigiKey | SWITCH LIMIT ROD-ADJUSTABLE Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$77.3210 | Buy Now |
DISTI #
785-6PA63
|
Mouser Electronics | Switch Actuators Adjustable Rod Stainless Steel RoHS: Compliant | 0 |
|
$77.3200 / $102.4800 | Order Now |
DISTI #
70120020
|
RS | Limit Switch Stainless Steel 0.25 in. Lever, LS Series | Honeywell 6PA63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 96 |
|
$102.0200 | Buy Now |
|
Onlinecomponents.com | Switch Access Limit Switch Adjustable Rod Lever RoHS: Compliant |
41 In Stock |
|
$67.4300 / $86.4500 | Buy Now |
DISTI #
6PA63
|
TTI | Switch Actuators Adjustable Rod Stainless Steel RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.1400 / $77.8300 | Buy Now |
|
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 20 |
|
$181.9000 / $297.6500 | Buy Now |
|
Master Electronics | Switch Access Limit Switch Adjustable Rod Lever RoHS: Compliant |
41 In Stock |
|
$67.4300 / $86.4500 | Buy Now |