-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive low-power stereo CODEC with headphone amplifier and enhanced digital effects 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25253-1-ND
|
DigiKey | IC AUDIO CODEC STEREO 48-QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4949 In Stock |
|
$2.7564 / $5.4900 | Buy Now |
DISTI #
2156-6PAIC3106IRGZRQ1-ND
|
DigiKey | IC AUDIO CODEC STEREO 48-QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2385 In Stock |
|
$2.8900 | Buy Now |
DISTI #
595-6PAIC3106IRGZRQ1
|
Mouser Electronics | Interface - CODECs AC Lo-Power Stereo RoHS: Compliant | 2093 |
|
$2.6800 / $5.3500 | Buy Now |
|
Quest Components | 498 |
|
$1.9760 / $4.5600 | Buy Now | |
|
Rochester Electronics | TLV320AIC3106-Q1 Automotive Low-Power Stereo CODEC With 10 Inputs, 7 Outputs, HP Amplifier and Enhanced Digit RoHS: Compliant Status: Active Min Qty: 1 | 2385 |
|
$2.4800 / $2.9200 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC STEREO 48-QFN | 7212 |
|
RFQ | |
|
ComSIT USA | LOW-POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY PCM Codec, 1-Func, 2-Channel, PQCC48 RoHS: Compliant | Europe - 15625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PAIC3106IRGZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
6PAIC3106IRGZRQ1
Texas Instruments
Automotive low-power stereo CODEC with headphone amplifier and enhanced digital effects 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |