There are no models available for this part yet.
Overview of 6PCR-11-006 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6PCR-11-006 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H1527
|
Newark | 6Pcr-11-006=6Pcr Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 6PCR-11-006 RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 | Buy Now | |
DISTI #
6PCR-11-006-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.375" Min Qty: 5040 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9497 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 11 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package RoHS: Compliant |
630 In Stock |
|
$3.0600 / $5.3800 | Buy Now | ||
DISTI #
000000000000007556
|
Sager | Barrier Terminal Blocks SEE 1-1437652-1 Min Qty: 105 | 0 |
|
$3.9300 | Buy Now | |
Master Electronics | Conn Barrier Strip 11 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package RoHS: Compliant |
630 In Stock |
|
$3.0600 / $5.3800 | Buy Now |
CAD Models for 6PCR-11-006 by TE Connectivity
Part Data Attributes for 6PCR-11-006 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
11
|
Rated Current
|
25 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 6PCR-11-006
This table gives cross-reference parts and alternative options found for 6PCR-11-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCR-11-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PCR-11-006 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6PCR-11-006 vs 6PCR-11-006 |