-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5415
|
Newark | 6Pcv-03-009 |Buchanan Te Connectivity 6PCV-03-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.1500 | Buy Now |
DISTI #
A136498-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
172 In Stock |
|
$1.1540 / $2.3100 | Buy Now |
DISTI #
571-6PCV-03-009
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-03-009 RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 9.53mm Screw ST Cable Mount RoHS: Compliant |
1109 Partner Stock |
|
$1.5700 / $2.0800 | Buy Now |
DISTI #
31444178
|
Verical | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 1109 |
|
$1.2200 / $1.3000 | Buy Now |
DISTI #
C1S757104397629
|
Chip1Stop | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact RoHS: Compliant | 1109 |
|
$1.4000 / $1.5900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 3 POS 9.53mm Screw ST Cable Mount RoHS: Compliant |
1109 Partner Stock |
|
$1.5700 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PCV-03-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-03-009
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 6PCV-03-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-03-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PCV-03-009 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6PCV-03-009 vs 6PCV-03-009 |