-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A98486-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5045 In Stock |
|
$2.6248 / $4.0400 | Buy Now |
DISTI #
571-114376533
|
Mouser Electronics | Barrier Terminal Blocks 1-1437653-3 RoHS: Compliant | 2043 |
|
$2.6000 / $5.3100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant | 0 |
|
$2.5600 / $3.7600 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
1-1437653-3
|
TTI | Barrier Terminal Blocks 6PCV-08-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7846 In Stock |
|
$2.5700 / $4.0000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant | 0 |
|
$2.5600 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PCV-08-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-08-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 38 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 6PCV-08-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-08-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PCV-08-006 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6PCV-08-006 vs 6PCV-08-006 |