There are no models available for this part yet.
Overview of 6PCV-19-006 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6PCV-19-006 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39C5875
|
Newark | 6Pcv-19-006=6Pcv Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 6PCV-19-006 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now | |
DISTI #
6PCV-19-006-ND
|
DigiKey | CONN BARRIER STRP 19CIRC 0.375" Min Qty: 4800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6062 | Buy Now | |
DISTI #
1-1437654-4
|
Avnet Americas | Conn Barrier Strip 19 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 1-1437654-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 240 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9898 | Buy Now | |
DISTI #
571-6PCV-19-006
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-19-006 RoHS: Compliant | 0 |
|
$7.1900 | Order Now | |
DISTI #
71709728
|
RS | TE, IND Devices, Terminal Blocks and Strips, 6PCV-19-006=6PCV ASSEMBLY | TE Connectivity 6PCV-19-006 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8100 / $7.2600 | RFQ | |
Onlinecomponents.com | Conn Barrier Strip 19 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant | 0 |
|
$6.3800 / $18.7200 | Buy Now | ||
Master Electronics | Conn Barrier Strip 19 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant | 0 |
|
$6.3800 / $18.7200 | Buy Now |
CAD Models for 6PCV-19-006 by TE Connectivity
Part Data Attributes for 6PCV-19-006 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
19
|
Rated Current
|
25 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 6PCV-19-006
This table gives cross-reference parts and alternative options found for 6PCV-19-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-19-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PCV-19-006 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6PCV-19-006 vs 6PCV-19-006 |