There are no models available for this part yet.
Overview of 6PCV-20-008 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6PCV-20-008 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R5423
|
Newark | 6Pcv-20-008=6Pcv Assembly |Buchanan Te Connectivity 6PCV-20-008 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $19.7400 | Buy Now | |
DISTI #
A136533-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.375" Min Qty: 105 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9307 | Buy Now | |
DISTI #
571-6PCV-20-008
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-20-008 6PCV ASSEMBLY RoHS: Compliant | 0 |
|
$17.0600 / $17.1800 | Order Now | |
Onlinecomponents.com | Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant | 0 |
|
$16.3900 / $33.4900 | Buy Now | ||
Master Electronics | Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package RoHS: Compliant | 0 |
|
$16.3900 / $33.4900 | Buy Now |
CAD Models for 6PCV-20-008 by TE Connectivity
Part Data Attributes for 6PCV-20-008 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
20
|
Rated Current
|
25 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|