There are no models available for this part yet.
Overview of 6PCV-20-720 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6PCV-20-720 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ5431
|
Newark | 6Pcv-20-720=6Pcv Assembly |Buchanan Te Connectivity 6PCV-20-720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $10.9400 | Buy Now | |
DISTI #
16H1570
|
Newark | 6Pcv-20-720=6Pcv Assembly |Amp Te Connectivity 6PCV-20-720 RoHS: Not Compliant Min Qty: 4935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now | |
Onlinecomponents.com | 6PCV-20-720=6PCV ASSEMBLY RoHS: Compliant | 0 |
|
$7.1400 / $20.9600 | Buy Now | ||
Master Electronics | 6PCV-20-720=6PCV ASSEMBLY RoHS: Compliant | 0 |
|
$7.1400 / $20.9600 | Buy Now |
CAD Models for 6PCV-20-720 by TE Connectivity
Part Data Attributes for 6PCV-20-720 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
20
|
Rated Current
|
25 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 6PCV-20-720
This table gives cross-reference parts and alternative options found for 6PCV-20-720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-20-720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1546158-8 | 6PCV-20-1361=6 SERIES SPECIAL | TE Connectivity | 6PCV-20-720 vs 7-1546158-8 |
7-1546158-9 | 6PCV-20-1362=6 SERIES SPECIAL | TE Connectivity | 6PCV-20-720 vs 7-1546158-9 |
1-1546685-2 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6PCV-20-720 vs 1-1546685-2 |