Part Details for 6QCD-026-06.00-TEU-SEU-1-B by Samtec Inc
Overview of 6QCD-026-06.00-TEU-SEU-1-B by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 6QCD-026-06.00-TEU-SEU-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6QCD-026-06.00-TEU
|
Avnet Americas | 0.635 mm High-Speed Ribbon Coax Cable Assembl - Bulk (Alt: 6QCD-026-06.00-TEU) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c2b4cd7c1c4c380bd386
|
Samtec | 0.635 mm High-Speed Ribbon Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for 6QCD-026-06.00-TEU-SEU-1-B
6QCD-026-06.00-TEU-SEU-1-B CAD Models
6QCD-026-06.00-TEU-SEU-1-B Part Data Attributes
|
6QCD-026-06.00-TEU-SEU-1-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
6QCD-026-06.00-TEU-SEU-1-B
Samtec Inc
Cable Assembly, 52 Conductor(s), 38AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 52 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |