Part Details for 6QCD-026-14.00-TED-SED-1-N by Samtec Inc
Overview of 6QCD-026-14.00-TED-SED-1-N by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 6QCD-026-14.00-TED-SED-1-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-6QCD-026-14.00-TED-SED-1-N-ND
|
DigiKey | 0.635 MM HIGH-SPEED RIBBON COAX Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6QCD-026-14.00-TED
|
Avnet Americas | 0.635 mm High-Speed Ribbon Coax Cable Assembl - Bulk (Alt: 6QCD-026-14.00-TED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c2c7cd7c1c4c380bdb09
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for 6QCD-026-14.00-TED-SED-1-N
6QCD-026-14.00-TED-SED-1-N CAD Models
6QCD-026-14.00-TED-SED-1-N Part Data Attributes
|
6QCD-026-14.00-TED-SED-1-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
6QCD-026-14.00-TED-SED-1-N
Samtec Inc
Cable Assembly, 38AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.356 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |