Datasheets
6QCD-026-24.00-TTR-TTR-1-B by: Samtec Inc

Cable Assembly, 38AWG, Communication Cable,

Part Details for 6QCD-026-24.00-TTR-TTR-1-B by Samtec Inc

Overview of 6QCD-026-24.00-TTR-TTR-1-B by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for 6QCD-026-24.00-TTR-TTR-1-B

6QCD-026-24.00-TTR-TTR-1-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6QCD-026-24.00-TTR-TTR-1-B Part Data Attributes

6QCD-026-24.00-TTR-TTR-1-B Samtec Inc
Buy Now Datasheet
Compare Parts:
6QCD-026-24.00-TTR-TTR-1-B Samtec Inc Cable Assembly, 38AWG, Communication Cable,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Approvals UL
Connector Side1 TERMINAL
Connector Side2 TERMINAL
Connector Support Type CABLE ASSEMBLY
Length 0.61 mm
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Shielding YES
Wire Gauge 38 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6QCD-026-24.00-TTR-TTR-1-B by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6QCD-026-24.00-TTR-TTR-1-... by Samtec Inc

  • Please alert me when 6QCD-026-24.00-TTR-TTR-1-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6QCD-026-24.00-TTR-TTR-1-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6QCD-026-24.00-TTR-TTR-1-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6QCD-026-24.00-TTR-TTR-1-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6QCD-026-24.00-TTR-TTR-1-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6QCD-026-24.00-TTR-TTR-1-B by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: