Part Details for 6QDP-016-08.0-TEU-TED-6 by Samtec Inc
Overview of 6QDP-016-08.0-TEU-TED-6 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6QDP-016-08.0-TEU-TED-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6QDP-016-08.0-TEU-TED-6
|
Avnet Americas | 0.635 mm Q2 High-Speed Twinax Cable Assembly - Bulk (Alt: 6QDP-016-08.0-TEU-TED-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c40acd7c1c4c380c7d4e
|
Samtec | 0.635 mm Q2™ High-Speed Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for 6QDP-016-08.0-TEU-TED-6
6QDP-016-08.0-TEU-TED-6 CAD Models
6QDP-016-08.0-TEU-TED-6 Part Data Attributes
|
6QDP-016-08.0-TEU-TED-6
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
6QDP-016-08.0-TEU-TED-6
Samtec Inc
Cable Assembly, 32 Conductor(s), 30AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.229 mm | |
MIL Conformance | NO | |
Number of Conductors | 32 | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |