Part Details for 6R30A2S by Marathon Special Products
Overview of 6R30A2S by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6R30A2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5421
|
Newark | Class H And Class R Fuse Holders Fuse Holders, 600 Volt |Marathon Special Products 6R30A2S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 | Buy Now |
DISTI #
70676027
|
RS | Terminal Block, Reinforced R class fuse holder,2P,30A,600V, | Marathon Special Products 6R30A2S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7200 | RFQ |
|
Onlinecomponents.com | Fuse Holder 30A 600V Screw Mount RoHS: Compliant |
4 In Stock |
|
$45.8500 / $77.8900 | Buy Now |
|
Master Electronics | Fuse Holder 30A 600V Screw Mount RoHS: Compliant |
4 In Stock |
|
$45.8500 / $77.8900 | Buy Now |