Part Details for 6RCC-220M-00 by FASTRON GmBH
Overview of 6RCC-220M-00 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6RCC-220M-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-6RCC-220M
|
Mouser Electronics | RF Inductors - Leaded 22uH 20% TOL Rod Core Choke RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Rod Core Choke - 22.0μH ±20% - DCR: : 0.034 - Isat: 7.8A - Loose/Box - AEC-Q200 RoHS: Compliant | 0 |
|
$0.7140 / $1.4950 | Buy Now |
|
NAC | Rod Core Choke - Attributes: Inductance Value: 22.0?H, Tolerance: 20%, DCR: 0.034?, Isat: 7.8A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7359 / $0.8700 | Buy Now |
Part Details for 6RCC-220M-00
6RCC-220M-00 CAD Models
6RCC-220M-00 Part Data Attributes
|
6RCC-220M-00
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
6RCC-220M-00
FASTRON GmBH
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.63 mm | |
Lead Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 30 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |