-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6SEP150M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8407
|
Newark | Cap, 150Μf, 6.3V, 20% Rohs Compliant: Yes |Panasonic 6SEP150M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7390 / $1.3400 | Buy Now |
DISTI #
98W0920
|
Newark | Aluminium Electrolytic Capacitor, Sep Series, 150 - F, - 20%, 6.3 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 6SEP150M RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.7570 | Buy Now |
DISTI #
6SEP150M
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 6.3 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 6SEP150M) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4392 / $0.4786 | Buy Now |
DISTI #
70324056
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,150uF,35mohm,8x7mm, Bulk | Panasonic Electronic Components 6SEP150M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
DISTI #
6SEP150M
|
TME | Capacitor: polymer, 150uF, 6.3VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 200 | 0 |
|
$0.5200 / $0.5290 | RFQ |
DISTI #
6SEP150M
|
Avnet Abacus | Aluminum Polymer Capacitor 150 uF 63 V 20 Radial Leaded Through Hole (Alt: 6SEP150M) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEP150M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEP150M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Leakage Current | 0.472 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 128 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |