-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6SEPC680M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEPC680M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC680M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.857 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 332 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 6SEPC680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLE0J681MDO1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | 6SEPC680M vs PLE0J681MDO1CV |
PLE0J681MDO1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | 6SEPC680M vs PLE0J681MDO1CT |
PLE0J681MDO1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | 6SEPC680M vs PLE0J681MDO1CC |
PLE0J681MDO1 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6SEPC680M vs PLE0J681MDO1 |
PLF0J681MDO1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | 6SEPC680M vs PLF0J681MDO1CV |
6SEPC680M+T | Panasonic Electronic Components | $1.0700 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 6SEPC680M vs 6SEPC680M+T |
PLE0J681MDO1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | 6SEPC680M vs PLE0J681MDO1CP |
6SEPC680M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 6SEPC680M vs 6SEPC680M |
PLF0J681MDO1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | 6SEPC680M vs PLF0J681MDO1AA |
PLF0J681MDO1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | 6SEPC680M vs PLF0J681MDO1CA |