Part Details for 6STR-17-008 by TE Connectivity
Overview of 6STR-17-008 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1316STR-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SJ506STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 85Mohm DPAK(S)/To-252 | |
2SK1636STR-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, LDPAK(S)-(1), /Embossed Tape |
Price & Stock for 6STR-17-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 17 POS 9.53mm Solder RA Panel Mount 25A/Contact RoHS: Compliant |
390 In Stock |
|
$10.3800 / $15.9400 | Buy Now |
|
Master Electronics | Conn Barrier Strip 17 POS 9.53mm Solder RA Panel Mount 25A/Contact RoHS: Compliant |
390 In Stock |
|
$10.3800 / $15.9400 | Buy Now |
Part Details for 6STR-17-008
6STR-17-008 CAD Models
6STR-17-008 Part Data Attributes
|
6STR-17-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6STR-17-008
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |