Part Details for 6STR-22-008 by TE Connectivity
Overview of 6STR-22-008 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1316STR-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SJ506STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 85Mohm DPAK(S)/To-252 | |
2SK1636STR-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, LDPAK(S)-(1), /Embossed Tape |
Price & Stock for 6STR-22-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 22 POS 9.52mm Solder Lug RA Thru-Hole 25A/Contact RoHS: Compliant |
475 In Stock |
|
$13.4800 / $20.6800 | Buy Now |
|
Master Electronics | Conn Barrier Strip 22 POS 9.52mm Solder Lug RA Thru-Hole 25A/Contact RoHS: Compliant |
475 In Stock |
|
$13.4800 / $20.6800 | Buy Now |
Part Details for 6STR-22-008
6STR-22-008 CAD Models
6STR-22-008 Part Data Attributes
|
6STR-22-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6STR-22-008
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |
Alternate Parts for 6STR-22-008
This table gives cross-reference parts and alternative options found for 6STR-22-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6STR-22-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6STR-22-008 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6STR-22-008 vs 6STR-22-008 |