Part Details for 6STV-06-008 by TE Connectivity
Overview of 6STV-06-008 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6STV-06-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5437
|
Newark | 6Stv-06-008=Assembly |Buchanan Te Connectivity 6STV-06-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $7.6400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 9.53mm Solder Turret ST Thru-Hole 25A/Contact Package RoHS: Compliant |
500 In Stock |
|
$5.4900 / $9.7600 | Buy Now |
DISTI #
66427718
|
Verical | Conn Barrier Strip 6 POS 9.53mm Solder Turret ST Thru-Hole 25A/Contact Package RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 500 |
|
$7.5152 / $12.3544 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 9.53mm Solder Turret ST Thru-Hole 25A/Contact Package RoHS: Compliant |
500 In Stock |
|
$5.4900 / $9.7600 | Buy Now |
Part Details for 6STV-06-008
6STV-06-008 CAD Models
6STV-06-008 Part Data Attributes
|
6STV-06-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6STV-06-008
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |