Part Details for 6STV-15-006 by TE Connectivity
Overview of 6STV-15-006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6STV-15-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6STV-15-006-ND
|
DigiKey | CONN BARRIER STRP 15CIRC 0.375" Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Barrier Strip 15 POS 9.53mm Screw ST Cable Mount 25A/Contact RoHS: Compliant |
390 In Stock |
|
$8.4600 / $12.3300 | Buy Now |
DISTI #
51572519
|
Verical | Conn Barrier Strip 15 POS 9.53mm Screw ST Cable Mount 25A/Contact Min Qty: 20 Package Multiple: 20 | Americas - 380 |
|
$10.2545 / $15.8892 | Buy Now |
|
Master Electronics | Conn Barrier Strip 15 POS 9.53mm Screw ST Cable Mount 25A/Contact RoHS: Compliant |
390 In Stock |
|
$8.4600 / $12.3300 | Buy Now |
Part Details for 6STV-15-006
6STV-15-006 CAD Models
6STV-15-006 Part Data Attributes
|
6STV-15-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6STV-15-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |