-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TPE100MPB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7061
|
Newark | Cap, Tantalum Polymer, 100Uf, 6.3Vdc/Smd, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B2, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 6TPE100MPB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.4570 / $0.4960 | Buy Now |
DISTI #
89Y2768
|
Newark | Cap, Tantalum Polymer, 100Uf, 6.3Vdc/Smd, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 6TPE100MPB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1588 |
|
$0.5540 / $1.3100 | Buy Now |
DISTI #
6TPE100MPB
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ? 20%, B2, 25 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TPE100MPB) COO: Indonesia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3812 / $0.3891 | Buy Now |
DISTI #
6TPE100MPB
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 6.3VDC, 1600mA, SMD Min Qty: 1 | 3 |
|
$0.6280 / $1.1970 | Buy Now |
DISTI #
6TPE100MPB
|
Avnet Abacus | Tantalum Polymer Capacitor 100 uF 63 V 20 B2 25 mohm 1411 352819 Metric - Tape and Reel (Alt: 6TPE100MPB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
6TPE100MPB
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 768 |
|
$0.4800 / $1.2200 | Buy Now |
|
New Advantage Corporation | TPE Series 100 uF �20 % 6.3V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 40000 |
|
$0.4077 / $0.4417 | Buy Now |
|
Vyrian | Capacitors | 14053 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE100MPB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE100MPB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1600 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPE100MPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE100MPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520B107M006ATE045 | KEMET Corporation | $0.5673 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE100MPB vs T520B107M006ATE045 |
6TPE100MAZB | Panasonic Electronic Components | $0.7663 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE100MPB vs 6TPE100MAZB |
NTP107M6.3TRB(70)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | 6TPE100MPB vs NTP107M6.3TRB(70)3KF |
T520B107M006ANE0187280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPE100MPB vs T520B107M006ANE0187280 |
TCPCS0J107MBB0070 | Samsung Semiconductor | Check for Price | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | 6TPE100MPB vs TCPCS0J107MBB0070 |
T520B107M006AHE0187280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | 6TPE100MPB vs T520B107M006AHE0187280 |
F320J107MBE | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE100MPB vs F320J107MBE |
T543B107M006AKW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411, | 6TPE100MPB vs T543B107M006AKW0357280 |
T520B107M006AHE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | 6TPE100MPB vs T520B107M006AHE070 |
TCA6301107MNB0055 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE100MPB vs TCA6301107MNB0055 |
The recommended land pattern for the 6TPE100MPB is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm.
During reflow soldering, the 6TPE100MPB should be placed on a flat surface, and the peak reflow temperature should not exceed 260°C. The component should be soldered within 10 seconds of applying the solder paste.
The maximum operating temperature range for the 6TPE100MPB is -40°C to 125°C, with a storage temperature range of -40°C to 150°C.
To ensure the reliability of the 6TPE100MPB in high-humidity environments, it is recommended to apply a conformal coating to the component, and to follow proper handling and storage procedures to prevent moisture absorption.
The recommended cleaning process for the 6TPE100MPB involves using a mild detergent and deionized water, followed by a thorough rinse and drying process to prevent water spots.