-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TPE150MAZB by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7790
|
Newark | Cap, Tantalum Polymer, 150Uf, 6.3Vdc/Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B2, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Qualification:- Rohs Compliant: Yes |Panasonic 6TPE150MAZB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2046 |
|
$0.4900 / $1.2600 | Buy Now |
DISTI #
98W0992
|
Newark | Poscap, tpe Series Rohs Compliant: Yes |Panasonic 6TPE150MAZB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.4970 | Buy Now |
DISTI #
6TPE150MAZB
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ? 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TPE150MAZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3364 / $0.3665 | Buy Now |
DISTI #
78AC7790
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ? 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Product that comes on tape, but is not reeled (Alt: 78AC7790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.4750 / $1.3400 | Buy Now |
DISTI #
70323896
|
RS | 150uF SMD Solid Polymer Tantalum Capacitor, 6.3 V +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE150MAZB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Bristol Electronics | 865 |
|
RFQ | ||
DISTI #
6TPE150MAZB
|
TME | Capacitor: tantalum-polymer, low ESR, 150uF, 6.3VDC, TPE, SMD, ±20% Min Qty: 1000 | 0 |
|
$0.4650 | RFQ |
|
Ameya Holding Limited | TPE Series 150 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
6TPE150MAZB
|
IBS Electronics | TANTALUM POLYMER CAPACITOR 150 UF 6.3 V ½, 20% B2 35 MOHM 1411 [3528-19 METRIC] Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.5520 / $0.5653 | Buy Now |
DISTI #
6TPE150MAZB
|
Avnet Abacus | Tantalum Polymer Capacitor 150 uF 63 V 20 B2 35 mohm 1411 352819 Metric - Tape and Reel (Alt: 6TPE150MAZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE150MAZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE150MAZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0945 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPE150MAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE150MAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T55B157M6R3C0070 | Vishay Intertechnologies | $50.4347 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | 6TPE150MAZB vs T55B157M6R3C0070 |
T55B157M6R3C0045 | Vishay Intertechnologies | $0.2937 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | 6TPE150MAZB vs T55B157M6R3C0045 |
T520B157M006ATE035 | KEMET Corporation | $0.5962 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE150MAZB vs T520B157M006ATE035 |
NTP157M6.3TRB(45)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE150MAZB vs NTP157M6.3TRB(45)F |
T55B157M6R3C0025 | Vishay Intertechnologies | $0.5048 | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPE150MAZB vs T55B157M6R3C0025 |
T55B157M6R3C0035 | Vishay Intertechnologies | $0.3564 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | 6TPE150MAZB vs T55B157M6R3C0035 |
T520B157M006ATE045 | KEMET Corporation | $0.5934 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE150MAZB vs T520B157M006ATE045 |
T55B157M6R3C0040 | Vishay Intertechnologies | $0.2045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | 6TPE150MAZB vs T55B157M6R3C0040 |
NTP157M6.3TRB(35)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPE150MAZB vs NTP157M6.3TRB(35)F |
TCPCS0J157MBAR0035 | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | 6TPE150MAZB vs TCPCS0J157MBAR0035 |