Part Details for 6V STEP-UP VOLTAGE REGULATOR U3V40F6 by Pololu Corporation
Overview of 6V STEP-UP VOLTAGE REGULATOR U3V40F6 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6V STEP-UP VOLTAGE REGULATOR U3V40F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4013
|
TME | Converter: step up, Uout: 6V, Uin: 1.3÷6V, 90÷95%, 15.2x15.2mm, 4A Min Qty: 1 | 1 |
|
$11.0800 / $12.4800 | Buy Now |