Part Details for 6VSK1 by TE Connectivity
Overview of 6VSK1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 6VSK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4359
|
Newark | Emi/Rfi Power Line Filter, 6A 700Ua, Voltage Rating:250Vac, Current Rating:6A, Product Range:-, Capacitance:0.54Μf, Filter Terminals:Quick Connect, Filter Type:Emi, Rfi, Inductance Min:8.73Mh, Leakage Current Max:700Μa Rohs Compliant: Yes |Corcom Te Connectivity 6VSK1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2600 / $40.5900 | Buy Now |
DISTI #
29AC0582
|
Newark | Emi/Rfi Power Line Filter, 6A 700Ua, Capacitance:0.54 F, Voltage Rating:250Vac, Current Rating:6A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:8.73Mh, Leakage Current Max:700 A, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 6VSK1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7800 / $39.0900 | Buy Now |
DISTI #
CCM1732-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
118 In Stock |
|
$30.7545 / $38.1400 | Buy Now |
DISTI #
6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7448 / $34.5912 | Buy Now |
DISTI #
592-6VSK1
|
Mouser Electronics | Power Line Filters 6A 1/4" QUIK CONN FLANGE MOUNT RoHS: Compliant | 10 |
|
$34.8000 / $34.9100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
400 In Stock |
|
$30.1600 / $42.8800 | Buy Now |
DISTI #
6609036-5
|
TTI | Power Line Filters 6VSK1 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$29.5300 / $32.9000 | Buy Now |
DISTI #
6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 6609036-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7448 / $34.5912 | Buy Now |
DISTI #
COR6VSK1
|
Interstate Connecting Components | 6609036-5 6VSK1=F7238 S0 | 0 |
|
$37.4769 / $38.6667 | Buy Now |
DISTI #
000000000000093398
|
Sager | Power Line Filters 6A 1/4 QUIK CONN FLANGE MOUNT Min Qty: 40 | 0 |
|
$30.4500 / $33.8300 | Buy Now |
Part Details for 6VSK1
6VSK1 CAD Models
6VSK1 Part Data Attributes:
|
6VSK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6VSK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CUL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.4 mA | |
Length | 87.05 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |