Part Details for 6XE60-4 by Honeywell Sensing and Control
Overview of 6XE60-4 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6XE60-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2980
|
Newark | Sealed Switch/Honeywell |Honeywell 6XE60-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.0800 / $370.8700 | Buy Now |
DISTI #
88W2497
|
Newark | Sealed Switch |Honeywell 6XE60-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.7300 / $332.9400 | Buy Now |
DISTI #
6XE60-4-ND
|
DigiKey | SWITCH SNAP ACTION 7A 28V Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.1040 | Buy Now |
DISTI #
785-6XE60-4
|
Mouser Electronics | Basic / Snap Action Switches Sealed Aero Switches | 0 |
|
Order Now | |
|
Onlinecomponents.com | Sealed Aero Switch. RoHS: Compliant | 0 |
|
$266.9400 / $763.3900 | Buy Now |
|
Master Electronics | Sealed Aero Switch. RoHS: Compliant | 0 |
|
$266.9400 / $763.3900 | Buy Now |