Part Details for 6XV1830-1CH15 by Siemens
Overview of 6XV1830-1CH15 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 6XV1830-1CH15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4805
|
Newark | Connecting Cable Assembly For Profibus Rohs Compliant: Yes |Siemens 6XV1830-1CH15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.2300 | Buy Now |
Part Details for 6XV1830-1CH15
6XV1830-1CH15 CAD Models
6XV1830-1CH15 Part Data Attributes
|
6XV1830-1CH15
Siemens
Buy Now
Datasheet
|
Compare Parts:
6XV1830-1CH15
Siemens
Cable Assembly, 2 Conductor(s), 80V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 81346-2 | |
Approvals | CE; EAC; IEC | |
Connector Side1 | D-SUB 9 PLUG | |
Connector Side2 | D-SUB 9 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 80 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |