Part Details for 6XV18782B by Siemens
Overview of 6XV18782B by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6XV18782B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6XV18782B-ND
|
DigiKey | CABLE 8COND 24AWG GREEN SHLD Min Qty: 1 Lead time: 14 Weeks Container: Box |
20 In Stock |
|
$6.1152 / $8.0800 | Buy Now |
DISTI #
982-6XV18782B
|
Mouser Electronics | Multi-Conductor Cables IE FC TP FLEXIBLE CABLE GP 4X2 YARD GOOD RoHS: Compliant | 14 |
|
$6.1100 / $8.0700 | Buy Now |
DISTI #
71098251
|
RS | IE FC TP FLEXIBLE CABLE GP 4X2 | Siemens 6XV18782B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1300 / $7.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $8.9600 | Buy Now |