-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-103644-0) 21 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R7209
|
Newark | 21 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 7-103644-0 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $7.0800 | Buy Now |
DISTI #
7-103644-0-ND
|
DigiKey | CONN RCPT 21P IDC 22-26AWG GOLD Min Qty: 210 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7347 | Buy Now |
DISTI #
7-103644-0
|
Avnet Americas | Conn IDC Connector RCP 21 POS 2.54mm IDT ST Cable Mount Individual - Rail/Tube (Alt: 7-103644-0) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Container: Tube | 0 |
|
$4.7347 | Buy Now |
DISTI #
571-7-103644-0
|
Mouser Electronics | Headers & Wire Housings 21 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$5.4500 / $7.3700 | Order Now |
DISTI #
72051157
|
RS | Connector, AMPMODU, 21 Mte Rcpt Sr Latch .100Cl | TE Connectivity 7-103644-0 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $7.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 10 Container: Tube | 0Tube |
|
$4.6500 | Buy Now |
DISTI #
AMP7-103644-0
|
Heilind Electronics | 21 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$4.8420 / $5.9781 | Buy Now |
|
Onlinecomponents.com | 21 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$5.4000 / $7.8200 | Buy Now |
DISTI #
AMP7-103644-0
|
Interstate Connecting Components | 21 MTE RCPT SR LATCH .100CL | 0 |
|
$4.8420 / $5.9781 | Buy Now |
DISTI #
000000000002358073
|
Sager | Headers & Wire Housings 21 MTE RCPT SR LATCH .100CL Min Qty: 210 | 0 |
|
$5.4800 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-103644-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-103644-0
TE Connectivity
(7-103644-0) 21 MTE RCPT SR LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED, LATCHED | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 7-103644-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-103644-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-215299-1 | 21P HV100 REC CON. TE, 8.5MM | TE Connectivity | 7-103644-0 vs 2-215299-1 |
2-104257-0 | (2-104257-0) 21 MTE RCPT HSG SR LATCH | TE Connectivity | 7-103644-0 vs 2-104257-0 |