-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0301
|
Newark | Smp 0-0328998-0 |Amp Te Connectivity 7-1377173-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.0800 | Buy Now |
DISTI #
A136569-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9651 | Buy Now |
DISTI #
7-1377173-6
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Bag - Bag (Alt: 7-1377173-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.8172 / $0.9226 | Buy Now |
DISTI #
571-7-1377173-6
|
Mouser Electronics | Terminals SMP 0-0328998-0 RoHS: Compliant | 0 |
|
$0.8920 / $0.9030 | Order Now |
DISTI #
72021531
|
RS | Smp 0-0328998-0 | TE Connectivity 7-1377173-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7760 | Buy Now |
DISTI #
AMP7-1377173-6
|
Heilind Electronics | SMP 0-0328998-0 | Americas - 0 in Stock |
|
$0.9421 / $0.9836 | Buy Now |
|
Onlinecomponents.com | SMP 0-0328998-0 RoHS: Compliant |
1000 Partner Stock |
|
$0.9990 / $1.3510 | Buy Now |
DISTI #
69824690
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 27.38mm Tin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$0.9100 / $0.9400 | Buy Now |
DISTI #
713771736-TEC
|
TME | 7-1377173-6 Min Qty: 100 | 1000 |
|
$0.9943 / $1.4066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1377173-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1377173-6
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |