Part Details for 7-1393104-2 by TE Connectivity
Overview of 7-1393104-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1393104-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9980
|
Newark | Krpa-14An-12=Krpa/Te Connectivity/Amp Brand |Amp Te Connectivity 7-1393104-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9600 | Buy Now |
DISTI #
7-1393104-2
|
Avnet Americas | Electromechanical Relay 3PDT 10A 12VAC 24Ohm Socket - Bulk (Alt: 7-1393104-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KRPA-14AN-12=KRPA RoHS: Compliant |
9 In Stock |
|
$49.2900 / $153.6600 | Buy Now |
DISTI #
TE Connectivity 7-1393104-2
|
PEI Genesis | Power/Signal Relay, 3 Form C | 0 |
|
Buy Now | |
|
Master Electronics | KRPA-14AN-12=KRPA RoHS: Compliant |
9 In Stock |
|
$49.2900 / $153.6600 | Buy Now |
Part Details for 7-1393104-2
7-1393104-2 CAD Models
7-1393104-2 Part Data Attributes
|
7-1393104-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393104-2
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.167 A | |
Coil Power | 2000 mW | |
Coil Resistance | 24 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |