-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7682
|
Newark | General Purpose Relays 3Pdt 10A 240Vac |Amp Te Connectivity 7-1393104-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1600 | Buy Now |
DISTI #
7-1393104-5
|
Avnet Americas | Electromechanical Relay 3PDT 10A 240VAC 9.11KOhm Socket - Trays (Alt: 7-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Tray | 0 |
|
$21.1220 / $25.4180 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 25 Container: Tray | 0Tray |
|
$22.3800 | Buy Now |
DISTI #
AMP7-1393104-5
|
Heilind Electronics | KRPA-14AN-240=KRPA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KRPA-14AN-240=KRPA RoHS: Compliant |
187 In Stock |
|
$20.0600 / $31.9100 | Buy Now |
DISTI #
62992077
|
Verical | Power Relay 240VAC 10A 3PDT(35.71x35.71x50.8)mm Socket Min Qty: 2 Package Multiple: 1 | Americas - 181 |
|
$25.3258 / $40.0376 | Buy Now |
DISTI #
7-1393104-5
|
TTI | General Purpose Relays KRPA-14AN-240 Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 150 In Stock |
|
$20.5600 / $23.6100 | Buy Now |
DISTI #
7-1393104-5
|
Avnet Americas | Electromechanical Relay 3PDT 10A 240VAC 9.11KOhm Socket - Trays (Alt: 7-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Tray | 0 |
|
$21.1220 / $25.4180 | Buy Now |
DISTI #
AMP7-1393104-5
|
Interstate Connecting Components | KRPA-14AN-240=KRPA | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$8.5000 / $13.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393104-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393104-5
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 2100 mW | |
Coil Resistance | 9110 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for 7-1393104-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1393104-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393104-8 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 7-1393104-5 vs 6-1393104-8 |
7-1393104-9 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 7-1393104-5 vs 7-1393104-9 |