Part Details for 7-1393104-7 (ALTERNATE: KRPA-14AY-120) by TE Connectivity
Overview of 7-1393104-7 (ALTERNATE: KRPA-14AY-120) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1393104-7 (ALTERNATE: KRPA-14AY-120)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71210775
|
RS | Relay, General Purpose, 3PDT, Socketable, 120VAC, 5A, Plug In, KRPA Series | TE Connectivity 7-1393104-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 56 |
|
$32.3300 / $40.4100 | Buy Now |