-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9984
|
Newark | General Purpose Relays Sp Brkt Mt Qc 24Vdc |Amp Te Connectivity 7-1393118-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $20.2100 | Buy Now |
DISTI #
7-1393118-1
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 472Ohm Bracket Mount - Bulk (Alt: 7-1393118-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0214 / $18.0766 | Buy Now |
DISTI #
655-7-1393118-1
|
Mouser Electronics | General Purpose Relays KUP-5D55-24 RoHS: Compliant | 0 |
|
$17.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 36 Weeks Container: Box | 0Box |
|
$15.9200 | Buy Now |
DISTI #
AMP7-1393118-1
|
Heilind Electronics | KUP-5D55-24=KU | Americas - 0 in Stock |
|
$19.6406 / $21.1515 | Buy Now |
|
Onlinecomponents.com | KUP-5D55-24=KU RoHS: Compliant |
135 In Stock |
|
$15.2100 / $20.0900 | Buy Now |
DISTI #
7-1393118-1
|
TTI | General Purpose Relays KUP-5D55-24 Min Qty: 150 Package Multiple: 25 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$14.5400 / $15.4300 | Buy Now |
DISTI #
AMP7-1393118-1
|
Interstate Connecting Components | KUP-5D55-24=KU | 0 |
|
$19.6406 / $21.1515 | Buy Now |
|
Master Electronics | KUP-5D55-24=KU RoHS: Compliant |
135 In Stock |
|
$15.2100 / $20.0900 | Buy Now |
|
Neutron USA | Relay, E-Mech, SPDT, 10A, Ctrl-V 24DC, Vol-Rtg 240/28AC/DC, 9 Pin, | 50 |
|
$100.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393118-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |