Part Details for 7-1393127-4 by TE Connectivity
Overview of 7-1393127-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7-1393127-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7700
|
Newark | Prd-3Aj0-120=Prd |Amp Te Connectivity 7-1393127-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$24.6500 / $32.8600 | Buy Now |
DISTI #
2266-7-1393127-4-ND
|
DigiKey | PRD-3AJ0-120=PRD Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
320 In Stock |
|
$25.4500 / $31.7100 | Buy Now |
|
Onlinecomponents.com | PRD-3AJ0-120=PRD RoHS: Compliant |
320 Partner Stock |
|
$48.3800 / $52.6100 | Buy Now |
DISTI #
16331856
|
Verical | Power Relay 120VAC 20A SPST-NO-DM(63.3mm 63.75mm 57.9mm) Screw Mount Min Qty: 3 Package Multiple: 1 | Americas - 320 |
|
$23.8600 / $29.7300 | Buy Now |
DISTI #
7-1393127-4
|
TTI | General Purpose Relays PRD-3AJ0-120 CONTACTORS Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
713931274-TEC
|
TME | 7-1393127-4 Min Qty: 2 | 320 |
|
$25.1402 / $34.7991 | Buy Now |
DISTI #
C1S757101360183
|
Chip1Stop | Electromechanical Relay 120VAC 290Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay RoHS: Compliant | 320 |
|
$26.2000 / $35.2000 | Buy Now |
|
Master Electronics | PRD-3AJ0-120=PRD RoHS: Compliant |
320 Partner Stock |
|
$48.3800 / $52.6100 | Buy Now |
Part Details for 7-1393127-4
7-1393127-4 CAD Models
7-1393127-4 Part Data Attributes
|
7-1393127-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393127-4
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 20A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |