-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.035A (Coil), 48VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9994
|
Newark | General Purpose Relays T92P7D22-48 |Amp Te Connectivity 7-1393211-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6800 / $38.7200 | Buy Now |
DISTI #
7-1393211-2
|
Avnet Americas | Electromechanical Relay DPST-NO 40A 48VDC 1.39KOhm Flange Mount - Bulk (Alt: 7-1393211-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1160 |
|
$11.1750 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST ( 2 Form A) 48 VDC Quick Connect Power Relay RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks Container: Box | 0Box |
|
$19.0400 | Buy Now |
|
Future Electronics | T92 Series 30 A DPST ( 2 Form A) 48 VDC Quick Connect Power Relay RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks Container: Box | 0Box |
|
$19.0400 | Buy Now |
DISTI #
AMP7-1393211-2
|
Heilind Electronics | T92P7D22-48 | Americas - 0 in Stock |
|
$18.6377 / $20.0715 | Buy Now |
|
Onlinecomponents.com | T92P7D22-48 RoHS: Compliant |
570 In Stock |
|
$10.7400 / $25.1800 | Buy Now |
DISTI #
7-1393211-2
|
TTI | General Purpose Relays T92P7D22-48 Min Qty: 240 Package Multiple: 30 Container: Each | Americas - 0 |
|
$12.8900 / $15.9200 | Buy Now |
DISTI #
713932112-TEC
|
TME | 7-1393211-2 Min Qty: 2 | 29 |
|
$22.2855 / $28.6961 | Buy Now |
DISTI #
AMP7-1393211-2
|
Interstate Connecting Components | T92P7D22-48 | 0 |
|
$18.6377 / $20.0715 | Buy Now |
DISTI #
7-1393211-2
|
Avnet Abacus | Electromechanical Relay DPST-NO 30A 48VDC 1.39KOhm Flange Mount (Alt: 7-1393211-2) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393211-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393211-2
TE Connectivity
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.035A (Coil), 48VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.035 A | |
Coil Current(DC)-Max | 0.035 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 1390 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |