Part Details for 7-1393222-4 by TE Connectivity
Overview of 7-1393222-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 7-1393222-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7720
|
Newark | V23061B1002A501=Ministarkstrom |Amp Te Connectivity 7-1393222-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
7-1393222-4
|
Avnet Americas | Electromechanical Relay SPDT 8A 5VDC 118Ohm Through Hole - Bulk (Alt: 7-1393222-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
DISTI #
655-7-1393222-4
|
Mouser Electronics | General Purpose Relays V23061B1002A501 MINISTARKSTROM RoHS: Compliant | 1802 |
|
$2.4700 / $4.2400 | Buy Now |
|
Future Electronics | MSR Series SPDT 5 VDC Through hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.1300 | Buy Now |
DISTI #
AMP7-1393222-4
|
Heilind Electronics | V23061B1002A501=MINISTARKSTROM | Americas - 0 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | V23061B1002A501=MINISTARKSTROM RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
7-1393222-4
|
TTI | General Purpose Relays V23061B1002A501 MINISTARKSTROM Min Qty: 1000 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.8200 / $2.3900 | Buy Now |
DISTI #
7-1393222-4
|
Avnet Americas | Electromechanical Relay SPDT 8A 5VDC 118Ohm Through Hole - Bulk (Alt: 7-1393222-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
DISTI #
AMP7-1393222-4
|
Interstate Connecting Components | V23061B1002A501=MINISTARKSTROM | 0 |
|
$2.4545 / $2.5891 | Buy Now |
DISTI #
7-1393222-4
|
Avnet Abacus | Electromechanical Relay SPDT 8A 5VDC 118Ohm Through Hole (Alt: 7-1393222-4) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-1393222-4
7-1393222-4 CAD Models
7-1393222-4 Part Data Attributes:
|
7-1393222-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393222-4
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.042A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 3.4 V | |
Coil Power | 212 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 118 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.4 g |