Part Details for 7-1393234-3 by TE Connectivity
Overview of 7-1393234-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1393234-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2516-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
991 In Stock |
|
$17.7124 / $20.1200 | Buy Now |
DISTI #
7-1393234-3
|
Avnet Americas | General Purpose Relays Power PCB Relay RP II/2 - Bulk (Alt: 7-1393234-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$17.5708 / $19.8380 | Buy Now |
DISTI #
655-7-1393234-3
|
Mouser Electronics | General Purpose Relays RP421F12 RoHS: Compliant | 0 |
|
$17.3000 | Order Now |
DISTI #
72143775
|
RS | Relay, RP421F12 | TE Connectivity 7-1393234-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$17.7200 | Buy Now |
DISTI #
AMP7-1393234-3
|
Heilind Electronics | RP421F12 | Americas - 0 in Stock |
|
$19.8748 / $20.9639 | Buy Now |
|
Onlinecomponents.com | RP421F12 RoHS: Compliant |
203 Partner Stock |
|
$17.4500 / $22.8100 | Buy Now |
DISTI #
AMP7-1393234-3
|
Interstate Connecting Components | RP421F12 | 0 |
|
$19.8748 / $20.9639 | Buy Now |
DISTI #
TE Connectivity 7-1393234-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 206 |
|
Buy Now | |
DISTI #
7-1393234-3
|
Avnet Abacus | General Purpose Relays Power PCB Relay RP II/2 (Alt: 7-1393234-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7-1393234-3
7-1393234-3 CAD Models
7-1393234-3 Part Data Attributes
|
7-1393234-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393234-3
TE Connectivity
Power/Signal Relay, 2 Form C, 0.114A (Coil), 12VDC (Coil), 1250mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 0.114 A | |
Coil Current(DC)-Max | 0.114 A | |
Coil Power | 1250 mW | |
Coil Resistance | 105 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.6 X 25.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |