-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-1393303-3) V23134J0052D642-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7754
|
Newark | Automotive Relays V23134J0052D642 12V Plug-In |Amp Te Connectivity 7-1393303-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$8.7700 / $12.4200 | Buy Now |
DISTI #
35R2800
|
Newark | V23134J0052D642-Ev-Cbox |Te Connectivity 7-1393303-3 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $9.1800 | Buy Now |
DISTI #
PB2473-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 12V Min Qty: 1 Lead time: 20 Weeks Container: Box |
210 In Stock |
|
$7.4054 / $12.1200 | Buy Now |
DISTI #
7-1393303-3
|
Avnet Americas | Electromechanical Relay SPST-NO 240A 12VDC 90Ohm Plug-In - Bulk (Alt: 7-1393303-3) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$6.2923 / $7.5720 | Buy Now |
DISTI #
98K2479
|
Avnet Americas | Electromechanical Relay SPST-NO 240A 12VDC 90Ohm Plug-In - Bulk (Alt: 98K2479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$8.5200 / $11.3700 | Buy Now |
DISTI #
571-7-1393303-3
|
Mouser Electronics | Automotive Relays V23134J0052D642 12V Plug-In Relay RoHS: Compliant | 121 |
|
$7.4000 / $12.1100 | Buy Now |
|
Future Electronics | V23134J0052D642-EV-CBOX RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Container: Box | 0Box |
|
$7.5800 | Buy Now |
DISTI #
AMP7-1393303-3
|
Heilind Electronics | V23134J0052D642 | Americas - 0 in Stock |
|
$7.8418 / $7.9589 | Buy Now |
|
Onlinecomponents.com | V23134J0052D642-EV-CBOX RoHS: Compliant |
167 In Stock |
|
$7.0800 / $9.3900 | Buy Now |
DISTI #
77308556
|
Verical | Power Relay 12VDC 70A SPST-NO(25.9x25.9x24.9)mm Plug-In Min Qty: 15 Package Multiple: 1 | Americas - 1633 |
|
$6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393303-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393303-3
TE Connectivity
(7-1393303-3) V23134J0052D642-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.132 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 70 A | |
Contact Current(DC)-Max | 70 A | |
Contact (DC) Max Rating R Load | 12A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BOX | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 38 g |