-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.003A (Coil), 6.67VDC (Coil), 20mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5902
|
Newark | General Purpose Relays R10S-E1Y2-J2.5K=R10 |Amp Te Connectivity 7-1393769-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7300 | Buy Now |
DISTI #
2266-7-1393769-4-ND
|
DigiKey | R10S-E1Y2-J2.5K=R10 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$84.3600 / $89.3200 | Buy Now |
DISTI #
7-1393769-4
|
Avnet Americas | Electromechanical Relay DPDT 3A 12VDC 2.5KOhm Plug-In - Bulk (Alt: 7-1393769-4) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$69.0654 / $83.1126 | Buy Now |
DISTI #
AMP7-1393769-4
|
Heilind Electronics | R10S-E1Y2-J2.5K=R10 | Americas - 0 in Stock |
|
$90.3034 / $97.2499 | Buy Now |
|
Onlinecomponents.com | R10S-E1Y2-J2.5K=R10 RoHS: Compliant |
66 In Stock |
|
$74.0400 / $226.5400 | Buy Now |
DISTI #
AMP7-1393769-4
|
Interstate Connecting Components | R10S-E1Y2-J2.5K=R10 | 0 |
|
$90.3034 / $97.2499 | Buy Now |
DISTI #
TE Connectivity 7-1393769-4
|
PEI Genesis | Power/Signal Relay, 2 Form C | 66 |
|
Buy Now | |
|
Master Electronics | R10S-E1Y2-J2.5K=R10 RoHS: Compliant |
66 In Stock |
|
$74.0400 / $226.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1393769-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1393769-4
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.003A (Coil), 6.67VDC (Coil), 20mW (Coil), 3A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Power | 25 mW | |
Coil Resistance | 2500 Ω | |
Coil Voltage(DC)-Max | 6.67 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |